Cart

CIL21J4R7KNE

SAMSUNG EM CIL21J4R7KNE

image shown is a representation only

SAMSUNG EM

CIL21J 4,7µH 30mA 10% MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC4,7U0805
Rutronik No.: IND11018
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Best Choice
In Stock
0.0493 $
98.60 $

Prices

2,000 0.0493 $
12,000 0.0484 $
36,000 0.0475 $
52,000 0.0466 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Design size
0805 Inch
Current rated
30 mA
Tolerance
10 %
Technology
MULTILAYER
R(DC)max.
0.9 Ohm
Test frequency
10 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
1.25 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
35 MHz
Quality
45
Series
CIL21
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?