Cart

CIL10NR82KNC

SAMSUNG EM CIL10NR82KNC

image shown is a representation only

SAMSUNG EM

CIL10N 820nH 35mA 10% MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC0,82U0603
Rutronik No.: IND11125
Unit Pack: 4000
MOQ: 40000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0056 $
224.00 $

Prices

40,000 0.0056 $
52,000 0.0055 $

Parameter

Mounting
SMD
Inductance
0.82 µH
Current rated
35 mA
Tolerance
10 %
Technology
MULTILAYER
Design size
0603 Inch
R(DC)max.
2.1 Ohm
Test frequency
25 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
75 MHz
Quality
15
Series
CIL10N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?