Cart

CIH10T5N6SNC

SAMSUNG EM CIH10T5N6SNC

image shown is a representation only

SAMSUNG EM

CIH10T 5,6nH 800mA +-0,3nH MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC0,0056U0603
Rutronik No.: IND10976
Unit Pack: 4000
MOQ: 20000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.005 $
100.00 $

Prices

20,000 0.005 $
36,000 0.0049 $

Parameter

Mounting
SMD
Inductance
0.0056 µH
Current rated
800 mA
Tolerance
0,3nH %
Technology
MULTILAYER
Design size
0603 Inch
R(DC)max.
0.12 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
4000 MHz
Quality
10
Series
CIH10T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?