Cart

CIH05T2N2SNC

SAMSUNG EM CIH05T2N2SNC

image shown is a representation only

SAMSUNG EM

CIH05T 2,2nH 300mA +-0.3nH MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC0,0022U0402
Rutronik No.: IND10979
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.006 $
60.00 $

Prices

10,000 0.006 $
40,000 0.0059 $
120,000 0.0058 $
180,000 0.0057 $

Parameter

Inductance
0.0022 µH
Mounting
SMD
Design size
0402 Inch
Current rated
300 mA
Tolerance
0,3nH %
Technology
MULTILAYER
R(DC)max.
0.16 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
6000 MHz
Quality
8
Series
CIH05T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?