Cart

CIG21F2R2MNC

SAMSUNG EM CIG21F2R2MNC

image shown is a representation only

SAMSUNG EM

CIG21F 2,2uH 600mA 20% MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC2,2U0805
Rutronik No.: IND11058
Unit Pack: 4000
MOQ: 40000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.029 $
1,160.00 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
600 mA
Tolerance
20 %
Technology
MULTILAYER
Design size
0805 Inch
R(DC)max.
0.34 Ohm
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
0.5 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
CIG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?