Cart

CIG10W1R0MNC

SAMSUNG EM CIG10W1R0MNC

image shown is a representation only

SAMSUNG EM

CIG10 1uH 950mA 20% MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC1,0U0603
Rutronik No.: IND11095
Unit Pack: 4000
MOQ: 150000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.072 $
10,944.00 $

Parameter

Inductance
1 µH
Mounting
SMD
Design size
0603 Inch
Current rated
950 mA
Tolerance
20 %
Technology
MULTILAYER
R(DC)max.
0.2 Ohm
Enclosure type
SHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
CIG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?