Cart

CIC31P601NE

SAMSUNG EM CIC31P601NE

image shown is a representation only

SAMSUNG EM

CIC31 600R 1000mA 25% Rdc=0,15R
Supplier: Samsung Electro-Mechanics
Matchcode: FEC600R1206
Rutronik No.: FE3239
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0879 $
263.70 $

Prices

3,000 0.0879 $
15,000 0.0863 $
42,000 0.0847 $
84,000 0.0832 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
2000 mA
DCR
0.15 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?