Cart

CIC21P600NE

SAMSUNG EM CIC21P600NE

image shown is a representation only

SAMSUNG EM

CIC21 60R 2500mA 25% Rdc=0,025R
Supplier: Samsung Electro-Mechanics
Matchcode: FEC60R0805
Rutronik No.: FE3238
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Best Choice
In Stock
0.0131 $
52.40 $

Prices

4,000 0.0131 $
40,000 0.0129 $
100,000 0.0126 $
252,000 0.0124 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
60 Ohm
Testfrequency
100 MHz
Current I
3000 mA
DCR
0.025 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?