Cart

CIC21P300NE

SAMSUNG EM CIC21P300NE

image shown is a representation only

SAMSUNG EM

CIC21 30R 3000mA 25% Rdc=0,015R
Supplier: Samsung Electro-Mechanics
Matchcode: FEC30R0805
Rutronik No.: FE3519
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0173 $
69.20 $

Prices

4,000 0.0173 $
40,000 0.017 $
100,000 0.0167 $
252,000 0.0163 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
30 Ohm
Testfrequency
100 MHz
Current I
3000 mA
DCR
0.015 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?