Cart

CIC21J121NE

SAMSUNG EM CIC21J121NE

image shown is a representation only

SAMSUNG EM

CIC21 OBSOLETE LTB: 31Jul2020
Supplier: Samsung Electro-Mechanics
Matchcode: FEC120R0805
Rutronik No.: FE4603
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 07/31/2020
0.0245 $
98.00 $

Prices

4,000 0.0245 $
8,000 0.0221 $
12,000 0.0219 $
16,000 0.0213 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
2500 mA
DCR
0.05 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?