Cart

CIB32P600NE

SAMSUNG EM CIB32P600NE

image shown is a representation only

SAMSUNG EM

CIB32P 60R 1500mA 25%
Supplier: Samsung Electro-Mechanics
Matchcode: FEC60R1210
Rutronik No.: FE1613
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
Best Choice
In Stock
0.049 $
122.50 $

Prices

2,500 0.049 $
20,000 0.0481 $
40,000 0.0472 $
80,000 0.0463 $

Parameter

Mounting
SMD
Design size
1210
Impedance Z
60 Ohm
Testfrequency
100 MHz
Current I
1500 mA
DCR
0.025 Ohm
Length
3.2 mm
Width
2.5 mm
Height
1.3 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?