Cart

LS26500

SAFT LS26500

image shown is a representation only

SAFT

LITH 3.6V 7700MAH leadfree
Supplier: Saft
Matchcode: LITH3.6V7700CYLINDER
Rutronik No.: BAT1609
Unit Pack: 60
MOQ: 180
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
9.40 $
1,692.00 $

Prices

180 9.40 $
240 8.62 $

Parameter

Technology
LITH
Voltage
3.6 V
Typ. Capacity
7700 mA
Size
C
ContactTerminal
bare cell
Form
CYLINDER
Diameter
26 mm
Height
49.9 mm
Approvals
UN 38.3
Temperature
-60 TO 85 °C
Number of cells
1
Weight
50 g
LITHWEIGHT
2.31 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
BULK
Min.Capacity
7700 mA
Customs Tariff No.
85065010100
Country
France
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?