Cart

LS17500 CNA

SAFT LS17500 CNA

image shown is a representation only

SAFT

LITH 3.6V 3600MAH
Supplier: Saft
Matchcode: LITH3.6V3600CYLINDER
Rutronik No.: BAT6197
Unit Pack: 320
MOQ: 320
package: 320
Packaging: BULK
On request
5.77 $
1,846.40 $

Parameter

Technology
LITH
Voltage
3.6 V
Min.Capacity
3600 mA
Size
A
ContactTerminal
AXIAL
Form
CYLINDER
Temperature
-60 TO 85 °C
Number of cells
1
Weight
22 g
LITHWEIGHT
0.96 g
Automotive
NO
Package
320
Leadfree Defin.
4
Packaging
BULK
Typ. Capacity
3600 mA
ECCN
EAR99
Customs Tariff No.
85065010900
Country
France
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?