Cart

63ZLJ680M12.5X25

RUBYCON 63ZLJ680M12.5X25

image shown is a representation only

RUBYCON

ZLJ 680uF 63V 20% 12x25/5,0
Supplier: Rubycon
Matchcode: PSRX680U63V5,0
Rutronik No.: KEL22255
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
On request
0.4114 $
1,645.60 $

Prices

4,000 0.4114 $
8,000 0.4001 $

Parameter

C(N)
680 µF
V(N)
63 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
9000 h
Z(100kHz/20°C)
25 mOhm
I(100kHz/105°C)
2800 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?