Cart

63ZLH1500MEFCCA18X31.5

RUBYCON 63ZLH1500MEFCCA18X31.5

image shown is a representation only

RUBYCON

ZLH 1500uF 63V 20% 18x31/7,5
Supplier: Rubycon
Matchcode: PSRX1500U63V7,5
Rutronik No.: KEL21974
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
1.1466 $
229.32 $

Prices

200 1.1466 $
400 1.0937 $
600 1.0407 $
1,000 0.9614 $
2,000 0.9349 $

Parameter

C(N)
1500 µF
V(N)
63 V
Style
RADIAL
Rutronik size
18x31 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
25 mOhm
I(100kHz/105°C)
3300 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
5 mm
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x31,5 mm
Formed leads
CUT5,0
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?