Cart

63ZL33MEFC6.3X11

RUBYCON 63ZL33MEFC6.3X11

image shown is a representation only

RUBYCON

ZL 33uF 63V 20% 6x11/2,5
Supplier: Rubycon
Matchcode: PSRX33U63V2,5
Rutronik No.: KEL17794
Unit Pack: 2000
MOQ: 12000
Packaging: BULK
On request
0.0461 $
553.20 $

Prices

12,000 0.0461 $
24,000 0.0449 $

Parameter

C(N)
33 µF
V(N)
63 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
35 mOhm
I(100kHz/105°C)
265 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?