Cart

63ZL330MEFC12.5X25

RUBYCON 63ZL330MEFC12.5X25

image shown is a representation only

RUBYCON

ZL 330uF 63V 20% 12x25/5,0
Supplier: Rubycon
Matchcode: PSRX330U63V5,0
Rutronik No.: KEL21430
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
On request
0.2906 $
1,162.40 $

Prices

4,000 0.2906 $
8,000 0.2826 $

Parameter

C(N)
330 µF
V(N)
63 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
43 mOhm
I(100kHz/105°C)
1850 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?