Cart

63ZL1000MEFC16X35.5

RUBYCON 63ZL1000MEFC16X35.5

image shown is a representation only

RUBYCON

ZL 1000uF 63V 20% 16x35/7,5
Supplier: Rubycon
Matchcode: PSRX1000U63V7,5
Rutronik No.: KEL18785
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.885 $
885.00 $

Prices

1,000 0.885 $
2,000 0.8441 $
3,000 0.8033 $
4,000 0.742 $
6,000 0.7216 $

Parameter

C(N)
1000 µF
V(N)
63 V
Style
RADIAL
Rutronik size
16x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
21 mOhm
I(100kHz/105°C)
2835 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x35,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?