Cart

63YXF47MEFCT78X11.5

RUBYCON

YXF 47uF 63V 20% 8x11/3,5
Supplier: Rubycon
Matchcode: PSRX47U63V3,5
Rutronik No.: KEL22515
Unit Pack: 1000
MOQ: 20000
Packaging: AMMOPACK
On request
0.0565 $
1,130.00 $

Parameter

C(N)
47 µF
V(N)
63 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
7000 h
Z(100kHz/20°C)
630 mOhm
I(100kHz/105°C)
210 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?