Cart

63YXF100MEFCCE10X12.5

RUBYCON 63YXF100MEFCCE10X12.5

image shown is a representation only

RUBYCON

YXF 100uF 63V 20% 10x12/5 C3,5
Supplier: Rubycon
Matchcode: PSRX100U63V5,0
Rutronik No.: KEL19244
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Soon available
0.1082 $
108.20 $

Prices

1,000 0.1082 $
2,000 0.1032 $
4,000 0.0982 $
6,000 0.0907 $
12,000 0.0882 $

Parameter

C(N)
100 µF
V(N)
63 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
7000 h
Z(100kHz/20°C)
430 mOhm
I(100kHz/105°C)
300 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?