Cart

6.3ZLJ1200M10X12.5

RUBYCON 6.3ZLJ1200M10X12.5

image shown is a representation only

RUBYCON

ZLJ 1200uF 6,3V 20% 10x12/5,0
Supplier: Rubycon
Matchcode: PSRX1200U6,3V5,0
Rutronik No.: KEL18930
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
On request
0.1196 $
717.60 $

Parameter

C(N)
1200 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
9000 h
Z(100kHz/20°C)
53 mOhm
I(100kHz/105°C)
1330 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?