Cart

6.3ZL6800MEFCGC16X25

RUBYCON 6.3ZL6800MEFCGC16X25

image shown is a representation only

RUBYCON

ZL 6800uF 6,3V 20% 16x25/7,5
Supplier: Rubycon
Matchcode: PSRX6800U6,3V7,5
Rutronik No.: KEL19912
Unit Pack: 250
MOQ: 1500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.4942 $
741.30 $

Prices

1,500 0.4942 $
2,000 0.4523 $

Parameter

C(N)
6800 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
16 mOhm
I(100kHz/105°C)
3460 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Reel step
30 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?