Cart

6.3PX2200MEFCT810X16

RUBYCON 6.3PX2200MEFCT810X16

image shown is a representation only

RUBYCON

PX 2200uF 6,3V 20% 10x16/5,0
Supplier: Rubycon
Matchcode: HFR2200U6,3V5,0
Rutronik No.: KEL19527
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.134 $
670.00 $

Prices

5,000 0.134 $
6,000 0.128 $
10,000 0.123 $

Parameter

C(N)
2200 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
891 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?