Cart

50ZL680MEFC12.5X30

RUBYCON 50ZL680MEFC12.5X30

image shown is a representation only

RUBYCON

ZL 680uF 50V 20% 12x30/5,0
Supplier: Rubycon
Matchcode: PSRX680U50V5,0
Rutronik No.: KEL20014
Unit Pack: 600
MOQ: 2400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4021 $
965.04 $

Prices

2,400 0.4021 $
5,400 0.3853 $

Parameter

C(N)
680 µF
V(N)
50 V
Style
RADIAL
Rutronik size
12x30 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
21 mOhm
I(100kHz/105°C)
2860 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x30 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?