Cart

50YXG470MEFCGA12.5X20

RUBYCON 50YXG470MEFCGA12.5X20

image shown is a representation only

RUBYCON

YXG 470uF 50V 20% 12x20/5,0
Supplier: Rubycon
Matchcode: PSRX470U50V5,0
Rutronik No.: KEL19591
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
On request
0.2107 $
421.40 $

Prices

2,000 0.2107 $
6,000 0.2049 $

Parameter

C(N)
470 µF
V(N)
50 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
45 mOhm
I(100kHz/105°C)
1660 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
12,5x20 mm
Reel step
12.5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?