Cart

50YXG1000MEFC16X25

RUBYCON 50YXG1000MEFC16X25

image shown is a representation only

RUBYCON

YXG 1000uF 50V 20% 16x25/7,5
Supplier: Rubycon
Matchcode: PSRX1000U50V7,5
Rutronik No.: KEL16944
Unit Pack: 600
MOQ: 2400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.457 $
1,096.80 $

Prices

2,400 0.457 $
4,200 0.4292 $

Parameter

C(N)
1000 µF
V(N)
50 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
25 mOhm
I(100kHz/105°C)
2555 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?