50TZV4R7M4X6.1
50TZV4R7M4X6.1
Description:
TZV 4,7uF 50V 20% 4x6
Supplier:
RUBYCON
Matchcode:
HCRL4,7U50V
Rutronik No.:
KEL25674
Unit Pack:
2000
MOQ:
10000
Packaging:
BULK
- C(N)
- 4.7 µF
- V(N)
- 50 V
- Style
- SMD
- Rutronik size
- 4x6 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 2900 mOhm
- I(@100kHz/T(A)m
- 60 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 4x6,1 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 45 weeks