50TLV1000MTPA16X21.5
50TLV1000MTPA16X21.5
Description:
TLV 1000uF 50V 20% 16X21,5
Supplier:
RUBYCON
Matchcode:
HCRL1000U50V
Rutronik No.:
KEL22368
Unit Pack:
75
MOQ:
75
Packaging:
REEL
- C(N)
- 1000 µF
- V(N)
- 50 V
- Style
- SMD
- Rutronik size
- 16x21 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 50 mOhm
- I(@100kHz/T(A)m
- 2000 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 16X21,5 mm
- Reel step
- 28 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 34 weeks