Cart

50RX30470MGA12.5X25

RUBYCON 50RX30470MGA12.5X25

image shown is a representation only

RUBYCON

RX30 470uF 50V 20% 12x25/5,0
Supplier: Rubycon
Matchcode: HHER470U50V5,0
Rutronik No.: KEL19273
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.4713 $
942.60 $

Prices

2,000 0.4713 $
5,000 0.4517 $

Parameter

C(N)
470 µF
V(N)
50 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
130 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
51 mOhm
I(100kHz/105°C)
1200 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Reel step
12.5 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?