Cart

50RX30470MCC12.5X25

RUBYCON 50RX30470MCC12.5X25

image shown is a representation only

RUBYCON

RX30 470uF 50V 20% 12x25/5,0 C4
Supplier: Rubycon
Matchcode: HHER470U50V5,0
Rutronik No.: KEL16085
Unit Pack: 500
MOQ: 500
Packaging: BULK
Soon available
0.4078 $
203.90 $

Prices

500 0.4078 $
1,000 0.3889 $
1,500 0.3701 $
2,500 0.3419 $
5,000 0.3325 $

Parameter

C(N)
470 µF
V(N)
50 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
130 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
51 mOhm
I(100kHz/105°C)
1200 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
CUT 4,0
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?