Cart

50RX30100MSPACA10X12.5

RUBYCON 50RX30100MSPACA10X12.5

image shown is a representation only

RUBYCON

RX30 100uF 50V 20% 10x12/5,0 C5
Supplier: Rubycon
Matchcode: HHER100U50V5,0
Rutronik No.: KEL11712
Unit Pack: 1000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.149 $
1,490.00 $

Parameter

C(N)
100 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
130 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
180 mOhm
I(100kHz/105°C)
520 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
5 mm
Con. design
CUT 5,0
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Formed leads
NO
Purpose of use
NA
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?