Cart

50PK22MEFCT15X11

RUBYCON 50PK22MEFCT15X11

image shown is a representation only

RUBYCON

PK 22uF 50V 20% 5x11/2,5
Supplier: Rubycon
Matchcode: SE22U50V2,5
Rutronik No.: KEL20968
Unit Pack: 2000
MOQ: 20000
Packaging: AMMOPACK
On request
0.027 $
540.00 $

Parameter

C(N)
22 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
143 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Reel step
12.7 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?