Cart

50PK1000MEFCG412.5X25

RUBYCON 50PK1000MEFCG412.5X25

image shown is a representation only

RUBYCON

PK 1000uF 50V 20% 12x25/5,0
Supplier: Rubycon
Matchcode: SE1000U50V5,0
Rutronik No.: KEL20273
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
On request
0.2368 $
473.60 $

Parameter

C(N)
1000 µF
V(N)
50 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1620 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Reel step
15 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?