Cart

50MXC5600MEFCSN25X40

RUBYCON 50MXC5600MEFCSN25X40

image shown is a representation only

RUBYCON

MXC 5600uF 50V 20% 25x40/10,0
Supplier: Rubycon
Matchcode: HTR5600U50V10,0
Rutronik No.: KEL20039
Unit Pack: 200
MOQ: 600
Packaging: BULK
On request
1.53 $
918.00 $

Prices

600 1.53 $
1,200 1.41 $
1,800 1.37 $

Parameter

C(N)
5600 µF
V(N)
50 V
Style
SNAP IN
Rutronik size
25x40 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
2795 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Wirelength tol.
0.5 mm
Wire diameter
1.5 mm
Supp. case size
25x40 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?