Cart

450VXH180MEFCSN30X25

RUBYCON

VXH 180uF 450V 20% 30x25/10,0
Supplier: Rubycon
Matchcode: HTR180U450V10,0
Rutronik No.: KEL19784
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
1.82 $
728.00 $

Parameter

C(N)
180 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
30x25 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
1512 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
3.5 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
30x25 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?