Cart

450VXH180MEFCSN22X40

RUBYCON 450VXH180MEFCSN22X40

image shown is a representation only

RUBYCON

VXH 180uF 450V 20% 22x40/10,0
Supplier: Rubycon
Matchcode: HTR180U450V10,0
Rutronik No.: KEL21207
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
2.18 $
436.00 $

Prices

200 2.18 $
800 2.09 $
1,200 2.01 $
2,400 1.93 $

Parameter

C(N)
180 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
22x40 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
1778 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
22x40 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?