Cart

450VXG180MEFCSN30X30

RUBYCON 450VXG180MEFCSN30X30

image shown is a representation only

RUBYCON

VXG 180uF 450V 20% 30x30/10,0
Supplier: Rubycon
Matchcode: HTR180U450V10,0
Rutronik No.: KEL18353
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
1.89 $
756.00 $

Prices

400 1.89 $
800 1.83 $

Parameter

C(N)
180 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
30x30 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
30x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?