450SGV12MHER16X16.5
450SGV12MHER16X16.5
Description:
SGV 12uF 450V 20% 16x16
Supplier:
RUBYCON
Matchcode:
HCR12U450V
Rutronik No.:
KEL25542
Unit Pack:
125
MOQ:
600
Packaging:
REEL PAP
- C(N)
- 12 µF
- V(N)
- 450 V
- Style
- SMD
- Rutronik size
- 16x16 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- I(@100kHz/T(A)m
- 292.5 mA
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 16x16,5 mm
- Reel step
- 28 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 37 weeks