Cart

450MXG120MEFCSN20X35

RUBYCON 450MXG120MEFCSN20X35

image shown is a representation only

RUBYCON

MXG 120uF 450V 20% 20x35/10,0
Supplier: Rubycon
Matchcode: HTR120U450V10,0
Rutronik No.: KEL21027
Unit Pack: 200
MOQ: 600
Packaging: BULK
On request
1.44 $
864.00 $

Prices

600 1.44 $
1,200 1.34 $
2,400 1.30 $

Parameter

C(N)
120 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
20x35 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
1386 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Wire diameter
2 mm
Supp. case size
20x35 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?