Cart

450HXG220MEFCSN30X30

RUBYCON 450HXG220MEFCSN30X30

image shown is a representation only

RUBYCON

HXG 220uF 450V 20% 30x30/10,0
Supplier: Rubycon
Matchcode: HTR220U450V10,0
Rutronik No.: KEL22107
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
2.30 $
920.00 $

Prices

400 2.30 $
800 2.24 $

Parameter

C(N)
220 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
30x30 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
2590 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
30x30 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?