Cart

450BXC68MEFCCE18X25

RUBYCON 450BXC68MEFCCE18X25

image shown is a representation only

RUBYCON

BXC 68uF 450V 20% 18x25/7,5 C3,
Supplier: Rubycon
Matchcode: HFRLB68U450V7,5
Rutronik No.: KEL18750
Unit Pack: 200
MOQ: 200
Packaging: BULK
Soon available
0.931 $
186.20 $

Prices

200 0.931 $
400 0.888 $
600 0.8451 $
1,000 0.7806 $
2,000 0.7591 $

Parameter

C(N)
68 µF
V(N)
450 V
Style
RADIAL
Rutronik size
18x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
12000 h
I(100kHz/105°C)
1200 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wire diameter
0.8 mm
Supp. case size
18x25 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?