Cart

450BXC2R2MEFC8X11.5

RUBYCON 450BXC2R2MEFC8X11.5

image shown is a representation only

RUBYCON

BXC 2,2uF 450V 20% 8x11/3,5
Supplier: Rubycon
Matchcode: HFRLB2,2U450V3,5
Rutronik No.: KEL15352
Unit Pack: 2000
MOQ: 12000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1065 $
1,278.00 $

Parameter

C(N)
2.2 µF
V(N)
450 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
8000 h
I(100kHz/105°C)
760 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?