Cart

450BXC10MEFC10X20

RUBYCON 450BXC10MEFC10X20

image shown is a representation only

RUBYCON

BXC 10uF 450V 20% 10x20/5,0
Supplier: RUBYCON
Matchcode: HFRLB10U450V5,0
Rutronik No.: KEL21597
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.196 $
784.00 $

Prices

4,000 0.196 $
8,000 0.189 $

Parameter

C(N)
10 µF
V(N)
450 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
330 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
NO
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?