Cart

400VXR82MEFCSN25X25

RUBYCON 400VXR82MEFCSN25X25

image shown is a representation only

RUBYCON

VXR 82uF 400V 20% 25x25/10,0
Supplier: Rubycon
Matchcode: HTR82U400V10,0
Rutronik No.: KEL21576
Unit Pack: 200
MOQ: 200
Packaging: BULK
On request
On request
On request

Parameter

C(N)
82 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
25x25 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
7000 h
I(100kHz/105°C)
900 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Wirelength tol.
0.5 mm
Supp. case size
25x25 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?