Cart

400QXW56MEFR10X45

RUBYCON 400QXW56MEFR10X45

image shown is a representation only

RUBYCON

QXW 56uF 400V 20% 10x45/5,0
Supplier: Rubycon
Matchcode: HFR56U400V5,0
Rutronik No.: KEL20939
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.613 $
1,226.00 $

Prices

2,000 0.613 $
4,000 0.5961 $

Parameter

C(N)
56 µF
V(N)
400 V
Style
RADIAL
Rutronik size
10x45 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
480 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
10x45 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?