Cart

400KXW180MEFC18X40

RUBYCON 400KXW180MEFC18X40

image shown is a representation only

RUBYCON

KXW 180uF 400V 20% 18x40/7,5
Supplier: Rubycon
Matchcode: HFRLB180U400V7,5
Rutronik No.: KEL21528
Unit Pack: 200
MOQ: 3000
Packaging: BULK
On request
1.1321 $
3,396.30 $

Parameter

C(N)
180 µF
V(N)
400 V
Style
RADIAL
Rutronik size
18x40 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1320 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire diameter
0.8 mm
Supp. case size
18x40 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?