Cart

400CXW100MEFCCE14.5X40

RUBYCON 400CXW100MEFCCE14.5X40

image shown is a representation only

RUBYCON

CXW 100uF 400V 20% 14x40/7,5
Supplier: Rubycon
Matchcode: HFR100U400V7,5
Rutronik No.: KEL20798
Unit Pack: 500
MOQ: 1500
Packaging: BULK
On request
0.9552 $
1,432.80 $

Prices

1,500 0.9552 $
3,000 0.8823 $
4,500 0.858 $

Parameter

C(N)
100 µF
V(N)
400 V
Style
RADIAL
Rutronik size
14x40 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
1035 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.8 mm
Supp. case size
14,5x40 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?