Cart

400BXW180MEFR18X40

RUBYCON 400BXW180MEFR18X40

image shown is a representation only

RUBYCON

BXW 180uF 400V 20% 18x40/7,5
Supplier: Rubycon
Matchcode: HFRLB180U400V7,5
Rutronik No.: KEL19050
Unit Pack: 200
MOQ: 200
Packaging: BULK
Soon available
1.68 $
336.00 $

Prices

200 1.68 $
400 1.61 $
600 1.53 $
800 1.41 $
1,000 1.37 $

Parameter

C(N)
180 µF
V(N)
400 V
Style
RADIAL
Rutronik size
18x40 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
2340 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x40 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?