Cart

400BXC2R2MEFCT810X12.5

RUBYCON 400BXC2R2MEFCT810X12.5

image shown is a representation only

RUBYCON

BXC 2,2uF 400V 20% 10x12/5,0
Supplier: Rubycon
Matchcode: HFRLB2,2U400V5,0
Rutronik No.: KEL19806
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.159 $
795.00 $

Prices

5,000 0.159 $
6,000 0.1528 $
10,000 0.1465 $

Parameter

C(N)
2.2 µF
V(N)
400 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
8000 h
I(100kHz/105°C)
140 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
Ballast
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?