Cart

400BXC1MEFCT810X12.5

RUBYCON 400BXC1MEFCT810X12.5

image shown is a representation only

RUBYCON

BXC 1uF 400V 20% 10x12/5,0
Supplier: Rubycon
Matchcode: HFRLB1U400V5,0
Rutronik No.: KEL18250
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.156 $
780.00 $

Prices

5,000 0.156 $
6,000 0.1491 $
10,000 0.1429 $

Parameter

C(N)
1 µF
V(N)
400 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
70 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?